Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B43255A2397M000
Manufacturer Part #:

B43255A2397M000

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Snap In 200volts 390uF 25.4x35mm
Silverlight Page 917, Mouser Enhanced Catalog
PDF Page 917, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Aluminum Electrolytic Capacitors - Snap In
RoHS: RoHS Compliant Details
Capacitance: 390 uF
Tolerance: 20 %
Voltage Rating: 200 V
Operating Temperature Range: - 40 C to + 105 C
Series: B43255
Diameter: 25 mm
Length: 35 mm
Lead Spacing: 10 mm
Product: Aluminum Electrolytic Capacitors
Dissipation Factor DF: 0.15
Load Life: 5000 hr
Number of Pins: 2
Packaging: Bulk
Ripple Current: 1.35 mA
Termination Style: Snap In
Test Frequency: 120 Hz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
41 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.47
  10: $3.53
  25: $2.71
  50: $2.09
  100: $1.91
  250: $1.80
  500: $1.69
  1,000: $1.59
  1,500: $1.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EEU-FR1V102
Aluminum Electrolytic Capacitors - Leaded 35VDC 10 ...
Panasonic Electronic Components
1: $0.69
74HCT14N,652
Inverters HEX INV SCHMT-TRIG
NXP Semiconductors
1: $0.80
74HCT32N,652
Logic Gates QUAD 2-IN OR GATE
NXP Semiconductors
1: $0.80
EEU-FR1V471L
Aluminum Electrolytic Capacitors - Leaded 35VDC 47 ...
Panasonic Electronic Components
1: $0.32
ELXV350ELL331MJ20S
Aluminum Electrolytic Capacitors - Leaded 330UF 35 ...
United Chemi-Con
1: $0.39
ECA-1VHG221
Aluminum Electrolytic Capacitors - Leaded 220uF 35 ...
Panasonic Electronic Components
1: $0.42
74HCT132N,652
Logic Gates QUAD 2-IN NAND GATE SCHMITT TRIGGER
NXP Semiconductors
1: $0.82
EEU-FM1C102
Aluminum Electrolytic Capacitors - Leaded 1000UF 1 ...
Panasonic Electronic Components
1: $0.50
SR-5F-5A-AP
Fuses 5A 250V SR-5F
Cooper Bussmann
1: $1.17
380LX103M035A012
Aluminum Electrolytic Capacitors - Snap In 10KuF 3 ...
Cornell Dubilier
1: $4.85
BD243BTU
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.49
74HCT74N,652
Flip Flops DUAL D F/F EDGE TRIG
NXP Semiconductors
1: $0.87
MF1/4DCT52R4220F
Metal Film Resistors - Through Hole 1/4W 422 ohm 1 ...
KOA Speer
1: $0.06
MBR760
Schottky Diodes & Rectifiers 7.5A 60V
Diodes Inc.
1: $1.44
ADS7805P
Analog to Digital Converters - ADC 16-Bit 10us Sam ...
Texas Instruments
1: $50.52

123309717