|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B43255A2227M000
Manufacturer Part #:

B43255A2227M000

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Snap In 200volts 220uF 22x25mm
Mouser Online Catalog Page 970, Mouser Online Catalog
PDF Page 970, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Aluminum Electrolytic Capacitors - Snap In
RoHS: RoHS Compliant Details
Brand: EPCOS / TDK
Capacitance: 220 uF
Voltage Rating DC: 200 VDC
Tolerance: 20 %
Ripple Current: 0.82 mA
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 105 C
Diameter: 22 mm
Length: 25 mm
Lead Spacing: 10 mm
Series: B43255
Life: 5000 Hour
Dissipation Factor DF: 0.15
Number of Pins: 2
Packaging: Bulk
Product: Aluminum Electrolytic Capacitors
Factory Pack Quantity: 400
Termination Style: Snap In
Test Frequency: 120 Hz
Type: Aluminum Electrolytic Capacitors Snap-in Capacitors
Part # Aliases: B43255A2227M
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
4184NXH DC Fans 93
GRM31CC8YA106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 40,464
MAL202117102E3 Aluminum Electrolytic Capacitors - Leaded 807
614NGHH DC Fans 472
SLP151M450C3P3 Aluminum Electrolytic Capacitors - Snap In 386
CRCW0805100KFKEA Thick Film Resistors - SMD 273,862
UHE1V222MHD Aluminum Electrolytic Capacitors - Leaded 2,876
UVR1E222MHD1TO Aluminum Electrolytic Capacitors - Leaded 3,488
TIL111M Transistor Output Optocouplers 1,912
UA78L12ACLPR Linear Voltage Regulators 3,912
Real Time Availability
Stock:
395 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.31
10:
$1.86
100:
$1.42
500:
$1.09
$0.93
$0.90
$0.86
$0.85

To add to a project, please Log In.

123309717 104777678 129527177 185072833 161858062 123016137