Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B43254G2687M000
Manufacturer Part #:

B43254G2687M000

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Snap In 250volts 680uF 35x30mm
Silverlight Page 917, Mouser Enhanced Catalog
PDF Page 917, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Aluminum Electrolytic Capacitors - Snap In
RoHS: RoHS Compliant Details
Capacitance: 680 uF
Tolerance: 20 %
Voltage Rating: 250 V
Operating Temperature Range: - 40 C to + 105 C
Series: B43254
Diameter: 35 mm
Length: 30 mm
Lead Spacing: 10 mm
Product: Aluminum Electrolytic Capacitors
Load Life: 3000 hr
Number of Pins: 2
Packaging: Bulk
Ripple Current: 1.98 mA
Termination Style: Snap In
Test Frequency: 120 Hz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
68 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.07
  10: $9.08
  25: $6.98
  50: $5.37
  100: $4.94
  250: $4.65
  500: $4.36
  1,000: $4.10
  1,500: $3.86

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ECA-2CM470
Aluminum Electrolytic Capacitors - Leaded 47UF 160 ...
Panasonic Electronic Components
1: $1.01

123309717