Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B43254C5187M000
Manufacturer Part #:

B43254C5187M000

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Snap In 450volts 180uF 30x30mm
Silverlight Page 917, Mouser Enhanced Catalog
PDF Page 917, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Aluminum Electrolytic Capacitors - Snap In
RoHS: RoHS Compliant Details
Capacitance: 180 uF
Tolerance: 20 %
Voltage Rating: 450 V
Operating Temperature Range: - 25 C to + 105 C
Series: B43254
Diameter: 30 mm
Length: 30 mm
Product: Aluminum Electrolytic Capacitors
Load Life: 3000 hr
Packaging: Bulk
Ripple Current: 0.67 mA
Termination Style: Snap In
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.24
  10: $7.89
  25: $6.07
  50: $4.67
  100: $4.30
  250: $4.04
  500: $3.80
  1,000: $3.56
  1,500: $3.35

To add to a project, please Log In.

123309717