|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B43254A9686M000
Manufacturer Part #:

B43254A9686M000

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Snap In 400volts 68uF 22x25mm
Mouser Online Catalog Page 970, Mouser Online Catalog
PDF Page 970, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Aluminum Electrolytic Capacitors - Snap In
RoHS: RoHS Compliant Details
Brand: EPCOS / TDK
Capacitance: 68 uF
Voltage Rating DC: 400 VDC
Tolerance: 20 %
Ripple Current: 0.44 mA
Minimum Operating Temperature: - 25 C
Maximum Operating Temperature: + 105 C
Diameter: 22 mm
Length: 25 mm
Lead Spacing: 10 mm
Series: B43254
Life: 3000 Hour
Number of Pins: 2
Packaging: Bulk
Product: Aluminum Electrolytic Capacitors
Factory Pack Quantity: 160
Termination Style: Snap In
Test Frequency: 120 Hz
Type: Aluminum Electrolytic Capacitors Snap-in Capacitors
Part # Aliases: B43254A9686M
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MMZ2012R102ATD25 EMI Filter Beads, Chips & Arrays 13,781
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 48,164
BNX024H01L EMI Network Filter 3,720
DP83848IVV/NOPB Ethernet ICs 7,379
SMT-0540-S-R Speakers & Transducers 7,152
1-2199298-4 IC & Component Sockets 61,634
BOOSTXL-DRV8301 Power Management IC Development Tools 174
XTR111AIDGQT Sensor Interface 7,352
G6B-1114P-US-DC5 General Purpose Relays 1,969
STM32F427ZIT6 ARM Microcontrollers - MCU 905
Real Time Availability
Stock:
241 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.66
10:
$2.15
100:
$1.65
500:
$1.25
$1.08
$1.04
$1.00
$0.98

To add to a project, please Log In.

123309717 104777678 123016137 129527177 185072833 161858062