Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B43254A5686M000
Manufacturer Part #:

B43254A5686M000

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Snap In 450volts 68uF 22x30mm
Mouser Online Catalog Page 1,010, Mouser Online Catalog
PDF Page 1,010, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Aluminum Electrolytic Capacitors - Snap In
RoHS: RoHS Compliant Details
Brand: EPCOS / TDK
Capacitance: 68 uF
Voltage Rating DC: 450 V
Tolerance: 20 %
Ripple Current: 0.34 mA
Minimum Operating Temperature: - 25 C
Maximum Operating Temperature: + 105 C
Load Life: 3000 h
Diameter: 22 mm
Length: 30 mm
Lead Spacing: 10 mm
Number of Pins: 2
Packaging: Bulk
Product: Aluminum Electrolytic Capacitors
Series: B43254
Factory Pack Quantity: 200
Termination Style: Snap In
Test Frequency: 120 Hz
Type: Aluminum Electrolytic Capacitors Snap-in Capacitors
Part # Aliases: B43254A5686M
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
220 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.50
  10: $2.83
  100: $2.16
  500: $1.62
  1,000: $1.41
  2,500: $1.36
  5,000: $1.31
  10,000: Quote
 

To add to a project, please Log In.

123309717 104777678 129527177 185072833 161858062 123016137