|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B43252A2227M000
Manufacturer Part #:

B43252A2227M000

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Snap In 200volts 220uF 22x25mm
Mouser Online Catalog Page 970, Mouser Online Catalog
PDF Page 970, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Aluminum Electrolytic Capacitors - Snap In
RoHS: RoHS Compliant Details
Brand: EPCOS / TDK
Capacitance: 220 uF
Voltage Rating DC: 200 VDC
Tolerance: 20 %
Ripple Current: 0.82 mA
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 105 C
Diameter: 22 mm
Length: 25 mm
Lead Spacing: 10 mm
Series: B43252
Life: 2000 Hour
Dissipation Factor DF: 0.12
Number of Pins: 2
Packaging: Bulk
Product: General Purpose Electrolytic Capacitors
Factory Pack Quantity: 320
Termination Style: Snap In
Test Frequency: 120 Hz
Type: Aluminum Electrolytic Capacitors Snap-in Capacitors
Part # Aliases: B43252A2227M
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EEE-FK1H101P Aluminum Electrolytic Capacitors - SMD 12,203
614NGHH DC Fans 472
UVR1J102MHD Aluminum Electrolytic Capacitors - Leaded 3,949
UC3825ADW Switching Controllers 208
380LX103M035A012 Aluminum Electrolytic Capacitors - Snap In 134
UC3823BDW Switching Controllers 40
TL084ACD Operational Amplifiers - Op Amps 1,366
1N459 Diodes - General Purpose, Power, Switching 29,712
DG441DY+ Analog Switch ICs 97
HS10 680R F Wirewound Resistors - Chassis Mount 87
Real Time Availability
Stock:
640 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.23
10:
$1.80
100:
$1.38
500:
$1.05
$0.919
$0.885
$0.853
$0.837

To add to a project, please Log In.

123309717 104777678 161858062 123016137 129527177 185072833