|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B41456B9478M
Manufacturer Part #:

B41456B9478M

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Screw Terminal 4700uf 100volts 35.7x80.7mm
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Aluminum Electrolytic Capacitors - Screw Terminal
RoHS: RoHS Compliant Details
Brand: EPCOS / TDK
Capacitance: 4700 uF
Voltage Rating DC: 100 VDC
Tolerance: 20 %
ESR: 40 mOhms
Ripple Current: 20 A
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Diameter: 35.7 mm
Length: 80.7 mm
Lead Spacing: 12.7 mm
Series: B41456
Packaging: Bulk
Product: Aluminum Electrolytic Capacitors
Factory Pack Quantity: 36
Termination Style: Screw
Test Frequency: 100 Hz
Part # Aliases: B41456B9478M000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PDB185-GTR11-254C2 Potentiometers 41
31090 Terminals 11,785
EEU-FC1J471 Aluminum Electrolytic Capacitors - Leaded 6,814
30316-6002HB Headers & Wire Housings 8,587
4785.0100 AC Power Entry Modules 233
165536-1 Terminals 4,116
19-09-2067 Pin & Socket Connectors 2,657
19-09-1039 Pin & Socket Connectors 6,434
Real Time Availability
Stock:
59 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.56
5:
$13.84
10:
$12.38
25:
$11.65
50:
$10.92
100:
$10.30
250:
$9.69
500:
$9.10
$8.92

To add to a project, please Log In.

104777678 109743553 161858062 123016137 129527177 185072833