|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B39941B7953E110
Manufacturer Part #:

B39941B7953E110

Manufacturer:

Description:
Signal Conditioning WCDMA Band VIII Duplexer B7953
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Duplexers
Frequency: 897.5 MHz, 942.5 MHz
Frequency Range: 882.4 MHz to 912.6 MHz, 927.4 MHz to 957.6 MHz
Voltage Rating: 5 V
Bandwidth: 35 MHz
Impedance: 50 Ohms
Termination Style: SMD/SMT
Package / Case: 2.5 mm x 2 mm
Operating Temperature Range: - 20 C to + 85 C
Packaging: Reel
Brand: EPCOS / TDK
Insertion Loss: 1.9 dB, 2.3 dB
Mounting: SMD/SMT
Series: B7953
Factory Pack Quantity: 3000
Type: SAW Duplexer
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SKY13347-360LF RF Switch ICs 7,432
HMC1055LP2CETR RF Switch ICs 1,500
856671 Signal Conditioning 627
UQCFVA0R1BAT2A\500 Multilayer Ceramic Capacitors MLCC - SMD/SMT 900
SF1184B-1 Signal Conditioning 674
HHM17144A1 Signal Conditioning 3,985
HHM2215SA5 Signal Conditioning 4,431
UQCFVA1R8BAT2A\500 Multilayer Ceramic Capacitors MLCC - SMD/SMT 299
B39212B7967P810 Signal Conditioning 783
Real Time Availability
Stock:
913 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 913 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.90
10:
$2.80
100:
$1.77
500:
$1.73
$1.49
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$1.27
$1.21
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

188333294 145376927 155699398