Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B39881B7925P810
Manufacturer Part #:

B39881B7925P810

Manufacturer:

Description: Signal Conditioning WCDMA Band V Duplexer
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,496, Mouser Enhanced Catalog
PDF Page 2,496, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Product: Duplexers
Frequency: 836.5 MHz, 881.5 MHz
Impedance: 50 Ohms
Termination Style: SMD/SMT
Package / Case: 2.5 mm x 2 mm
Operating Temperature Range: - 30 C to + 85 C
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
920 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $3.04
  50: $2.76
  100: $2.51
  500: $2.28
  1,000: $1.68
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $1.68

To add to a project, please Log In.

000000001