|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B39831B8304P810
Manufacturer Part #:

B39831B8304P810

Manufacturer:

Description:
Signal Conditioning CDMA BC10 Uplink Filter
Mouser Online Catalog Page 2,501, Mouser Online Catalog
PDF Page 2,501, PDF Catalog Page
B39831B8304P810 Datasheet B39831B8304P810 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: SAW Filters
Frequency: 833 MHz
Impedance: 50 Ohms
Termination Style: SMD/SMT
Package / Case: 1.4 mm x 1 mm x 0.4 mm
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Brand: EPCOS / TDK
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
855849 Signal Conditioning 253
ADL5611ARKZ-R7 RF Amplifier 675
B39901B9442M410 Signal Conditioning 9,378
SF2133E Signal Conditioning 1,516
SMV2205-040LF Varactor Diodes 1,086
SMV1213-040LF Varactor Diodes 1,145
SMV2204-040LF Varactor Diodes 1,001
SMV1234-040LF Varactor Diodes 1,295
SMV1233-040LF Varactor Diodes 939
B39431B3790Z810 Signal Conditioning 2,260
Real Time Availability
Stock:
996 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.36
10:
$1.32
100:
$0.836
500:
$0.814
$0.704
$0.60
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.572
$0.55
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161989312 148709948 161858062 129527177