|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B39781B7678A710
Manufacturer Part #:

B39781B7678A710

Manufacturer:

Description:
Signal Conditioning WCDMA Band XIII Duplexer
Mouser Online Catalog Page 2,501, Mouser Online Catalog
PDF Page 2,501, PDF Catalog Page
B39781B7678A710 Datasheet B39781B7678A710 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Duplexers
Frequency: 782 MHz, 751 MHz
Impedance: 50 Ohms
Termination Style: SMD/SMT
Package / Case: 2.5 mm x 2 mm
Operating Temperature Range: - 30 C to + 85 C
Packaging: Reel
Brand: EPCOS / TDK
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CDSOT23-SM712 TVS Diode Arrays 30,997
GRM32ER70J476KE20L Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,633
TBU-CA065-200-WH Surge Suppressors 8,384
WSL2512R0100FEA Current Sense Resistors - SMD 18,655
GRM31CR72A105KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 48,893
C2012X7S2A105K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 51,370
LM5069MM-2/NOPB Hot Swap Voltage Controllers 4,351
MAX11613EUA+ Analog to Digital Converters - ADC 874
FAR-D5NG-881M50-M11Z-Z Signal Conditioning 1,929
CP0603A1441DWTR Signal Conditioning 738
Real Time Availability
Stock:
3,981 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$5.97
10:
$5.77
100:
$3.65
500:
$3.56
$3.08
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$2.62
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 148709948 161858062