Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B39431B3710U410
Manufacturer Part #:

B39431B3710U410

Manufacturer:

Description: Signal Conditioning 433.92MHz 50ohms B3710 2dB 6V
Silverlight Page 1,157, Mouser Enhanced Catalog
PDF Page 1,157, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Product: SAW Filters
Frequency: 433.92 MHz
Frequency Range: 433 MHz to 434.71 MHz
Impedance: 50 Ohms
Termination Style: SMD/SMT
Package / Case: 3 mm x 3 mm
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Insertion Loss: 2 dB
Series: B3710
Factory Pack Quantity: 9000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12,537 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.15
  50: $1.05
  100: $0.965
  500: $0.772
  1,000: $0.755
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 9000
To purchase full reel, order in multiples of 9000:
  9,000: $0.755
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
B39871B3717U410
Signal Conditioning 866.5MHz 50ohms B3717 2.1dB 6V
EPCOS
1: $1.54
1206L035/16YR
Resettable Fuses PTC 16V 1206 .350A POLY SURF MOUN ...
Littelfuse
1: $0.43
B39921B3588U410
Signal Conditioning 915MHz 50ohms B3588 2.9dB 5V
EPCOS
1: $1.04
SPBT2532C2.AT
Bluetooth / 802.15.1 Modules Bluetooth Class2 Mod ...
STMicroelectronics
1: $15.21
S1721-46R
Circuit Board Hardware - PCB SMT RFI CLIP MINI TIN
Harwin
1: $0.37
640456-2
Headers & Wire Housings FRICTION LCK HDR 2P Straig ...
TE Connectivity / AMP
1: $0.10
BAT54SLT1G
Schottky Diodes & Rectifiers 30V 225mW Dual
ON Semiconductor
1: $0.19
B39871B3725U410
Signal Conditioning 869MHz 50ohms B3725 DCC6C 2.5d ...
EPCOS
1: $1.70
P0080SCLRP
Sidacs 500A 6V
Littelfuse
1: $1.29
NCP18WF104J03RB
Thermistors - NTC 100K OHM 5%
Murata Electronics
1: $0.16
B39871B3715U410
Signal Conditioning 869 MHz REMOTE SMD
EPCOS
1: $2.15
SLW6S-1C7LF
FFC & FPC Connectors 6P TOP PCB ZIF
FCI
1: $0.33
SMAZ16-13-F
Zener Diodes 1W 16V
Diodes Inc.
1: $0.40
NC7SZ27P6X
Logic Gates 3-Input NOR Gate
Fairchild Semiconductor
1: $0.34
SF2136E
Signal Conditioning 433.92MHz, ISM Band RF SAW Fil ...
RFM
1: $1.35
BGS 12AL7-4 E6327
RF Switch ICs GEN PURPOSE RF MOS SWITCH
Infineon Technologies
1: $0.61
AVE107M25X16T-F
Aluminum Electrolytic Capacitors - SMD 100uF 25V 8 ...
Cornell Dubilier
1: $0.13
NTMFS4852NT1G
MOSFET NFET SO8FL 30V 155A 2.1MO
ON Semiconductor
1: $1.07
C1005C0G1H1R2C
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.07
P0300SCLRP
Sidacs 500A 25V
Littelfuse
1: $1.29

141836934 176704236 124100204 161989312 145376927 188333294 195589747 189898038