|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B39242B9413K610
Manufacturer Part #:

B39242B9413K610

Manufacturer:

Description:
Signal Conditioning CSSP3 B9413
Mouser Online Catalog Page 1,201, Mouser Online Catalog
PDF Page 1,201, PDF Catalog Page
B39242B9413K610 Datasheet B39242B9413K610 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: SAW Filters
Frequency: 2441.75 MHz
Frequency Range: 2400 MHz to 2483.5 MHz
Voltage Rating: 3.5 V
Bandwidth: 83.5 MHz
Impedance: 50 Ohms
Termination Style: SMD/SMT
Package / Case: 1.4 mm x 1.1 mm
Operating Temperature Range: - 20 C to + 75 C
Packaging: Reel
Brand: EPCOS / TDK
Insertion Loss: 2 dB
Mounting: SMD/SMT
Series: B9413
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPL5010DDCT Timers & Support Products 2,831
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,830,502
C1005X5R0J106M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 48,318
TQP7M9106 RF Amplifier 1,682
B39921B3728U410 Signal Conditioning 7,423
FDG6317NZ MOSFET 15,000
TPS3619-33DGKR Supervisory Circuits 4,417
BMI-S-209-C EMI Connector Gaskets & Grounding Pads 5,807
BMI-S-209-F EMI Connector Gaskets & Grounding Pads 7,077
NCP15XH103F03RC NTC Thermistors 50,314
Real Time Availability
Stock:
17,661 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.18
10:
$1.14
100:
$0.722
500:
$0.703
$0.608
$0.551
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.494
$0.475
$0.449
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

188333294 145376927 159475873 129527177 161858062