|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B39212B9451P810
Manufacturer Part #:

B39212B9451P810

Manufacturer:

Description:
Signal Conditioning WCDMA Band I Downlink Filter
Mouser Online Catalog Page 2,501, Mouser Online Catalog
PDF Page 2,501, PDF Catalog Page
B39212B9451P810 Datasheet B39212B9451P810 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: SAW Filters
Frequency: 2140 MHz
Impedance: 50 Ohms
Termination Style: SMD/SMT
Package / Case: 1.4 mm x 1.1 mm
Operating Temperature Range: - 30 C to + 85 C
Packaging: Reel
Brand: EPCOS / TDK
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,792,702
CRCW04020000Z0ED Thick Film Resistors - SMD 870,147
B39202B9414M410 Signal Conditioning 9,818
B39901B9442M410 Signal Conditioning 9,378
B39202B9477P810 Signal Conditioning 9,195
SF2133E Signal Conditioning 1,516
FAR-F6KA-1G7475-D4CY-Z Signal Conditioning 4,061
SF1192B Signal Conditioning 596
GJM1555C1H8R2WB01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,248
Real Time Availability
Stock:
10,847 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.70
10:
$1.65
100:
$1.04
500:
$1.01
$0.88
$0.75
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.715
$0.687
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

159475873 129527177 148709948 161858062