Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B39212B7967P810
Manufacturer Part #:

B39212B7967P810

Manufacturer:

Description: Signal Conditioning WCDMA Band I Duplexer
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,496, Mouser Enhanced Catalog
PDF Page 2,496, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Product: Duplexers
Frequency: 2140 MHz, 1950 MHz
Impedance: 50 Ohms
Termination Style: SMD/SMT
Package / Case: 3 mm x 2.5 mm
Operating Temperature Range: - 10 C to + 85 C
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
938 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $3.50
  50: $3.18
  100: $2.89
  500: $2.63
  1,000: $1.95
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $1.95

To add to a project, please Log In.

000000001