Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B39212B7959P810
Manufacturer Part #:

B39212B7959P810

Manufacturer:

Description: Signal Conditioning WCDMA Band IV Duplexer B7959
Lifecycle: New At Mouser
Silverlight Page 2,496, Mouser Enhanced Catalog
PDF Page 2,496, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Product: Duplexers
Frequency: 1732.5 MHz, 2132.5 MHz
Frequency Range: 1712.4 MHz to 1752.6 MHz, 2112.4 MHz to 2152.6 MHz
Voltage Rating: 5 V
Bandwidth: 45 MHz
Impedance: 50 Ohms
Termination Style: SMD/SMT
Package / Case: 2.5 mm x 2 mm
Operating Temperature Range: - 15 C to + 80 C
Packaging: Reel
Insertion Loss: 1.6 dB, 2 dB
Series: B7959
Type: SAW Duplexer
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,179 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.68
  50: $2.06
  100: $1.87
  500: $1.70
  1,000: $1.56
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $1.47
  6,000: $1.38
  9,000: $1.30
  12,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
B39212B9451P810
Signal Conditioning WCDMA Band I Downlink Filter
EPCOS
1: $0.80
B39781B7678A710
Signal Conditioning WCDMA Band XIII Duplexer
EPCOS
1: $3.04
B39182B9522P810
Signal Conditioning GSM 900+1800 2in1 Fltr In Dipl ...
EPCOS
1: $1.29
GRM32ER61C476ME15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.14
B39741B9480M410
Signal Conditioning WCDMA Band XVII Diversity Rx B ...
EPCOS
1: $1.09
TMP103AYFFT
Board Mount Temperature Sensors Digital Temperatur ...
Texas Instruments
1: $1.09
LQW15AN2N7B00D
Fixed Inductors 2.7 NH +-.1NH
Murata Electronics
1: $0.29
LQP03TN2N2B02D
Fixed Inductors 2.2nH 0.1nH 500MHz
Murata Electronics
1: $0.19
MM8030-2600RK0
RF Connectors 11GHz 0.07ohm SWG Type Connector
Murata Electronics
1: $0.68
503304-1610
Board to Board & Mezzanine Connectors 0.4 B/B REC ...
Molex
1: $1.05
LM3241TLE/NOPB
DC/DC Switching Converters
Texas Instruments
1: $0.97
SKSCLAE010
Tactile Switches Lo-profile Horiz SMT 3.5x3.55x1.2 ...
ALPS
1: $0.33
LMH2120UM/NOPB
RF Detector Rf Detector
Texas Instruments
1: $1.94
B39781B9475M410
Signal Conditioning WCDMA Band XIII Tx B9475
EPCOS
1: $1.09
ESD9M5.0ST5G
TVS Diodes - Transient Voltage Suppressors ESD PRO ...
ON Semiconductor
1: $0.42

136223679 145376927 155699398 188333294