|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B39202B9477P810
Manufacturer Part #:

B39202B9477P810

Manufacturer:

Description:
Signal Conditioning WCDMA Band II Downlink Filter
Mouser Online Catalog Page 2,501, Mouser Online Catalog
PDF Page 2,501, PDF Catalog Page
B39202B9477P810 Datasheet B39202B9477P810 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: SAW Filters
Frequency: 1960 MHz
Impedance: 50 Ohms
Termination Style: SMD/SMT
Package / Case: 1.4 mm x 1.1 mm
Operating Temperature Range: - 30 C to + 85 C
Packaging: Reel
Brand: EPCOS / TDK
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B39212B9451P810 Signal Conditioning 10,847
B39781B7678A710 Signal Conditioning 2,781
0154007.DRT Surface Mount Fuses 2,122
AD7814ARTZ-REEL7 Board Mount Temperature Sensors 4,555
TPD4S014DSQR ESD Suppressors 2,952
MM8430-2610RB3 RF Connectors / Coaxial Connectors 2,513
SML-LX0402SIC-TR Standard LEDs - SMD 9,054
RK73B1JTTD102J Thick Film Resistors - SMD 424,767
SF1192B Signal Conditioning 596
FAR-F5KA-942M50-D4DD-Z Signal Conditioning 9,013
Real Time Availability
Stock:
9,195 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.70
10:
$1.65
100:
$1.04
500:
$1.01
$0.88
$0.75
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.715
$0.687
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

159475873 129527177 148709948 161858062