Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B39202B9414M410
Manufacturer Part #:

B39202B9414M410

Manufacturer:

Description: Signal Conditioning WCDMA Band I Tx B9414
Lifecycle: New At Mouser
Silverlight Page 2,496, Mouser Enhanced Catalog
PDF Page 2,496, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Product: SAW Filters
Frequency: 1950 MHz
Frequency Range: 1920 MHz to 1980 MHz
Voltage Rating: 5 V
Bandwidth: 60 MHz
Impedance: 50 Ohms
Termination Style: SMD/SMT
Package / Case: 1.4 mm x 1.1 mm
Operating Temperature Range: - 20 C to + 85 C
Packaging: Reel
Insertion Loss: 2.5 dB
Series: B9414
Factory Pack Quantity: 15000
Type: SAW Tx Filter
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12,850 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.58
  50: $1.21
  100: $1.10
  500: $1.00
  1,000: $0.92
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.92
  15,000: Quote
 
 
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FPF2700MPX
Power Switch ICs - Power Distribution AccuPower Ad ...
Fairchild Semiconductor
1: $2.49
RAPC712X
DC Power Connectors R/A POWER JACK
Switchcraft
1: $1.44
B39192B9459P810
Signal Conditioning WCDMA Band II Tx B9459
EPCOS
1: $1.58
MAX6816EUS+T
Supervisory Circuits Single Switch Debouncer
Maxim Integrated
1: $2.46
LM3102MH/NOPB
DC/DC Switching Regulators SYNC 1MHZ 2.5A STEP- DO ...
Texas Instruments
1: $4.83
B39841B9425M410
Signal Conditioning WCDMA Band V Tx B9425
EPCOS
1: $1.65
GRF172D-12
High Frequency / RF Relays 12V DC-6GHz .15W w/diod ...
Teledyne Relays
1: $38.02
EEV-FK1J471M
Aluminum Electrolytic Capacitors - SMD 470uF 63V
Panasonic Electronic Components
1: $2.35
ST1S10PUR
DC/DC Switching Regulators 3A 900kHz Monolithic Sy ...
STMicroelectronics
1: $2.01
B39901B9442M410
Signal Conditioning WCDMA Band VIII Tx B9442
EPCOS
1: $1.63
PIC18F66K22-I/PTRSL
8-bit Microcontrollers - MCU 64kB Flash 4kB RAM
Microchip Technology
1: $4.65
HSMF-C166
Standard LEDs - SMD Grn/Yel Bi-Color
Avago Technologies
1: $0.28
TDA8029HL/C207,118
I/O Controller Interface IC SMART CARD READER
NXP Semiconductors
1: $5.10
TQP7M9102
RF Amplifier 400-4000MHz NF 3.9dB Gain 17.8dB .5W
TriQuint Semiconductor
1: $6.85
EN5311QI
Switching Converters, Regulators & Controllers 1A ...
Enpirion
1: $3.33
LQP03TN82NJ02D
Fixed Inductors 0201 82nH 5%
Murata Electronics
1: $0.13
C0603C225K8PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
Kemet
1: $0.40
U.FL-R-SMT(01)
RF Connectors U.FL RECEPTACLE SMT GLD M CONTACT
Hirose Connector
1: $1.49
GJM1555C1HR30BB01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.20
GRM1555C1H150JZ01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10

189898038 155699398 145376927 159475873 188333294 195589747