|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B39192B9479P810
Manufacturer Part #:

B39192B9479P810

Manufacturer:

Description:
Signal Conditioning DECT Europe Rx/Tx Filter
Mouser Online Catalog Page 2,501, Mouser Online Catalog
PDF Page 2,501, PDF Catalog Page
B39192B9479P810 Datasheet B39192B9479P810 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: SAW Filters
Frequency: 1890 MHz
Impedance: 50 Ohms
Termination Style: SMD/SMT
Package / Case: 1.4 mm x 1.1 mm
Operating Temperature Range: - 30 C to + 85 C
Packaging: Reel
Brand: EPCOS / TDK
Factory Pack Quantity: 15000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B39212B9451P810 Signal Conditioning 10,847
BLM15AG102SN1D EMI Filter Beads, Chips & Arrays 101,652
B39242B9413K610 Signal Conditioning 17,661
856528 Signal Conditioning 527
PIC10F222-I/OT 8-bit Microcontrollers - MCU 5,070
DF9-25S-1V(32) Board to Board & Mezzanine Connectors 1,484
LMR12010XMK/NOPB Voltage Regulators - Switching Regulators 5,068
B39202B9414M410 Signal Conditioning 9,818
B39901B9442M410 Signal Conditioning 9,378
SF2133E Signal Conditioning 1,516
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 15000
Multiples: 15000
Pricing (USD)
Reel of 15000
$0.52

To add to a project, please Log In.

159475873 148709948 161858062