Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B39182B9522P810
Manufacturer Part #:

B39182B9522P810

Manufacturer:

Description: Signal Conditioning GSM 900+1800 2in1 Fltr In Diplexd
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,496, Mouser Enhanced Catalog
PDF Page 2,496, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Product: Diplexers
Frequency: 942.5 MHz, 1842.5 MHz
Impedance: 50 Ohms
Termination Style: SMD/SMT
Package / Case: 1.8 mm x 1.4 mm
Operating Temperature Range: - 20 C to + 85 C
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
680 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.29
  50: $1.17
  100: $1.06
  500: $0.96
  1,000: $0.724
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.713

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
B39781B7678A710
Signal Conditioning WCDMA Band XIII Duplexer
EPCOS
1: $3.04
B39212B9451P810
Signal Conditioning WCDMA Band I Downlink Filter
EPCOS
1: $0.80
B39212B7959P810
Signal Conditioning WCDMA Band IV Duplexer B7959
EPCOS
1: $2.68
B39751B9476M410
Signal Conditioning WCDMA Band XIII Diversity Rx B ...
EPCOS
1: $1.09
B39172B9443M410
Signal Conditioning WCDMA Band IV Tx B9443
EPCOS
1: $1.63
B39781B9475M410
Signal Conditioning WCDMA Band XIII Tx B9475
EPCOS
1: $1.09
C0810J5003AHF
Signal Conditioning 800-1000MHz IL=.6dB 3dB 90 Deg ...
Anaren
1: $0.62

000000001