Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B39182B9521P810
Manufacturer Part #:

B39182B9521P810

Manufacturer:

Description: Signal Conditioning GSM 900+1800 2in1 Filter
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,496, Mouser Enhanced Catalog
PDF Page 2,496, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Product: SAW Filters
Frequency: 942.5 MHz, 1842.5 MHz
Impedance: 50 Ohms
Termination Style: SMD/SMT
Package / Case: 1.8 mm x 1.4 mm
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
887 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.10
  50: $1.00
  100: $0.91
  500: $0.83
  1,000: $0.626
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.615

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
600F8R2CT250XT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250vo ...
American Technical Ceramics (ATC)
1: $1.65
133-3701-231
RF Connectors PC JCK .115"LEGS GLD
Johnson / Emerson Connectivity Solutions
1: $5.11
B39162B9080L310
Signal Conditioning B9080
EPCOS
1: $1.38
KSC421J 70SH LFS
Tactile Switches SPST Rnd Bttn J-Bend 0.05A 32VDC ...
C&K Components
1: $0.55
MAX8517EUB+
Low Dropout Regulators - LDO 1.425V to 3.6V Input ...
Maxim Integrated
1: $3.48
BD0810J50100AHF
Signal Conditioning 800-1000MHz 50/100 Ohm IL=.95d ...
Anaren
1: $0.39
24LC64-I/MS
EEPROM 8kx8 - 2.5V
Microchip Technology
1: $0.53
B39212B9469K610
Signal Conditioning WCDMA Band I&BandIV Diversity ...
EPCOS
1: $1.09
MLG1005S3N0S
Fixed Inductors 3nH
TDK
1: $0.03
CI160808-R15J
Fixed Inductors 150nH 5% MultiLayer High Frequency
Bourns
1: $0.05

195589747 189898038 161989312