Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B39172B9443M410
Manufacturer Part #:

B39172B9443M410

Manufacturer:

Description: Signal Conditioning WCDMA Band IV Tx B9443
Silverlight Page 2,496, Mouser Enhanced Catalog
PDF Page 2,496, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Product: SAW Filters
Frequency: 1732.5 MHz
Frequency Range: 1710 MHz to 1755 MHz
Voltage Rating: 5 V
Bandwidth: 45 MHz
Impedance: 50 Ohms
Termination Style: SMD/SMT
Package / Case: 1.4 mm x 1.1 mm
Operating Temperature Range: - 20 C to + 75 C
Packaging: Reel
Insertion Loss: 2.6 dB
Series: B9443
Factory Pack Quantity: 15000
Type: SAW Tx Filter
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
500 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.63
  50: $1.25
  100: $1.14
  500: $1.04
  1,000: $0.957
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 15000
To purchase full reel, order in multiples of 15000:
  15,000: $0.88
  30,000: Quote
 
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
B39781B7678A710
Signal Conditioning WCDMA Band XIII Duplexer
EPCOS
1: $3.04
B39212B9451P810
Signal Conditioning WCDMA Band I Downlink Filter
EPCOS
1: $0.80
B39182B9522P810
Signal Conditioning GSM 900+1800 2in1 Fltr In Dipl ...
EPCOS
1: $1.29
B39212B7959P810
Signal Conditioning WCDMA Band IV Duplexer B7959
EPCOS
1: $2.68
B39781B9475M410
Signal Conditioning WCDMA Band XIII Tx B9475
EPCOS
1: $1.09
B39751B9476M410
Signal Conditioning WCDMA Band XIII Diversity Rx B ...
EPCOS
1: $1.09
C0810J5003AHF
Signal Conditioning 800-1000MHz IL=.6dB 3dB 90 Deg ...
Anaren
1: $0.62

189898038 155699398 145376927 159475873 188333294 195589747