Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B33364A3506J050
Manufacturer Part #:

B33364A3506J050

Manufacturer:

Description: Film Capacitors 50uF 370volts AC
Silverlight Page 1,065, Mouser Enhanced Catalog
PDF Page 1,065, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Product Type: AC Motor
Dielectric: Polypropylene (PP)
Capacitance: 50 uF
Tolerance: 5 %
Voltage Rating: 370 VAC
Series: CBB66
Operating Temperature Range: - 40 C to + 70 C
Termination Style: Quick Connect
Lead Spacing: 20 mm
Case Height: 100 mm
Case Length: 45 mm
Case Width: 70 mm
Dissipation Factor DF: 2
Load Life: 60000 hr
Product: Motor Start/Run Polypropylene Capacitors
Type: Singe Capacitor P2 Aluminum Can Oval
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
119 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.72
  30: $14.40
  60: $13.91
  120: $11.90
  240: $10.95
  480: $10.07
  960: $9.26
  2,400: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
JW1FSN-DC24V
General Purpose Relays 10A 24VDC SPDT SEALED PCB
Panasonic Electric Works
1: $2.32
3266W-1-202LF
Trimmer Resistors - Through Hole 1/4" 2Kohms 10% S ...
Bourns
1: $4.52
19002-0024
Terminals QK DISCONNECT FEMALE 14-16 AWG
Molex
1: $0.49
B33364A3126J550
Film Capacitors 12uF 370volts AC
EPCOS
1: $7.05
B33364A3306J050
Film Capacitors 30uF 370volts AC
EPCOS
1: $13.00
HS100 100R 1%
Wirewound Resistors - Chassis Mount 100W 100 OHM1%
Arcol
1: $12.22
B33364A3206J050
Film Capacitors 20uF 370volts AC
EPCOS
1: $9.82
B33364A3106J050
Film Capacitors 10uF 370volts AC
EPCOS
1: $6.40
B33364A3256J050
Film Capacitors 25uF 370volts AC
EPCOS
1: $10.83
B33364A3505J050
Film Capacitors 5.0uF 370volts AC
EPCOS
1: $5.19
UPV1H6R8MFD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.24
LC241
Solid State Relays - PCB Mount AC MINI-SIP 4-10Vdc
Crydom
1: $9.80
195J20
Fixed Inductors CHOKE
Hammond Manufacturing
1: $142.50

148650504