Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B32678G4206K
Manufacturer Part #:

B32678G4206K

Manufacturer:

Description: Film Capacitors 20uF 450volts 10% 4 Pin 52.5mmL/S
Silverlight Page 1,067, Mouser Enhanced Catalog
PDF Page 1,067, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Product Type: DC Link
Dielectric: Polypropylene (PP)
Capacitance: 20 uF
Tolerance: 10 %
Voltage Rating: 450 V
Series: B32678
Operating Temperature Range: - 55 C to + 85 C
Termination Style: Radial
Lead Spacing: 52.5 mm
Case Height: 45 mm
Case Length: 57.5 mm
Case Width: 30 mm
ESR: 2.2 mOhms
Packaging: Bulk
Product: Metallized Polypropylene Capacitors
Factory Pack Quantity: 36
Type: Film Capacitors
Part # Aliases: B32678G4206K000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
76 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.61
  25: $11.06
  100: $9.38
  500: $7.29

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DME1W10K-F
Film Capacitors DME 100V10.0
Cornell Dubilier
1: $4.39
CT05-500
Current Transformers Current Sense Transformer
ICE Components
1: $3.89
1709681
Fixed Terminal Blocks MKDS 10 HV/ 2-ZB-10.16
Phoenix Contact
1: $7.64
294-470K-RC
Carbon Film Resistors - Through Hole 470Kohms 0.05
Xicon
1: $0.30
B32676G6106K
Film Capacitors 10uF 630volts 10% 4 Pin 37.5mmL/S
EPCOS
1: $10.67
294-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.30
1.5SMC160A-E3/57T
TVS Diodes - Transient Voltage Suppressors 1500W 1 ...
Vishay Semiconductors
1: $0.46
DME1P68K-F
Film Capacitors DME 100V.68
Cornell Dubilier
1: $0.77
294-62K-RC
Carbon Film Resistors - Through Hole 62Kohms 5%
Xicon
1: $0.30
294-2.2K-RC
Carbon Film Resistors - Through Hole 2.2Kohms 0.05
Xicon
1: $0.30

185512476 178103673 147288935 198723855