Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B32678G3476K
Manufacturer Part #:

B32678G3476K

Manufacturer:

Description: Film Capacitors 47uF 300volts 10% 4 Pin 52.5mmL/S
Mouser Online Catalog Page 1,066, Mouser Online Catalog
PDF Page 1,066, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Product Type: DC Link
Dielectric: Polypropylene (PP)
Capacitance: 47 uF
Voltage Rating: 300 V
Tolerance: 10 %
Termination Style: Radial
Lead Spacing: 52.5 mm
Operating Temperature Range: - 55 C to + 85 C
Brand: EPCOS
Case Height: 50 mm
Case Length: 57.5 mm
Case Width: 35 mm
ESR: 2.7 mOhms
Packaging: Bulk
Product: Metallized Polypropylene Capacitors
Series: B32678
Factory Pack Quantity: 28
Type: Film Capacitors
Part # Aliases: B32678G3476K000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
99 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.53
  10: $13.81
  25: $12.35
  50: $11.62
  100: $10.89
  250: $9.99
  500: $9.66
  1,000: $9.08
  2,500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
17E-1657-09
D-Sub Backshells 9P METAL 2 PIECE BACKSHELL
Amphenol Commercial Products
1: $5.10
GSIB1560-E3/45
Bridge Rectifiers 15 Amp 600 Volt
Vishay Semiconductors
1: $2.52
B32676E3256K
Film Capacitors 25uF 300volts 10% 37.5mmL/S 1.0mmL ...
EPCOS
1: $9.73
FFB34H0166K--
Film Capacitors 300volts 16uF 10%
AVX
1: $7.47
NE555P
Timers & Support Products Precision
Texas Instruments
1: $0.49
B32676E3306K
Film Capacitors 30uF 300volts 10% 37.5mmL/S 1.0mmL ...
EPCOS
1: $10.66
R75MR4220JE4EJ
Film Capacitors 400volts 2.2uF 27.5mm
Kemet
1: $2.71
B32676E3206K
Film Capacitors 20uF 300volts 10% 37.5mmL/S 1.0mmL ...
EPCOS
1: $9.40
PX0587/SE
AC Power Entry Modules AC POWER SOCKET R/A
Bulgin
1: $4.66
BF-1921-000
Speakers & Transducers Plug 2.08 dia. 2200 Res, Re ...
Knowles
1: $1.84
PX0686
AC Power Entry Modules AC POWER PLUG
Bulgin
1: $4.68
LM358N/NOPB
Operational Amplifiers - Op Amps LOW PWR DUAL OP A ...
Texas Instruments
1: $0.93
PDB241-GTR03-504A2
Potentiometers PANEL CONTROL 18MM-ST-CARBON
Bourns
1: $3.81
BF-1859-000
Speakers & Transducers Plug 2.08 dia. 680 Res, Whi ...
Knowles
1: $1.84
BF-1861-000
Speakers & Transducers Plug 2.08 dia. 1500 Res, Gr ...
Knowles
1: $1.84
R30W-0100
Hook-up Wire 30AWG KYNAR INSUL 100' SPOOL WHITE
OK Industries
1: $12.35
ST-500
Wire Stripping & Cutting Tools 20-30AWG ADJST STRP ...
OK Industries
1: $34.60
1700-3/4X60FT-1.5CORE
Adhesive Tapes TEMFLEX 3/4"X60'
3M Electronic Specialty
1: $1.14
1N4744A
Zener Diodes 15V 1W ZENER 5%
Fairchild Semiconductor
1: $0.23
L77SDE09S
D-Sub Standard Connectors Soc tinned shell 9S sold ...
Amphenol Commercial Products
1: $0.78

178103673 147288935 198723855 185512476 129527177 140308541