Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B32676E3565K
Manufacturer Part #:

B32676E3565K

Manufacturer:

Description: Film Capacitors 5.6uF 300volts 10% 37.5mmL/S 1.0mmL/D
Silverlight Page 1,066, Mouser Enhanced Catalog
PDF Page 1,066, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Product Type: DC Link
Dielectric: Polypropylene (PP)
Capacitance: 5.6 uF
Tolerance: 10 %
Voltage Rating: 300 V
Series: B32676
Operating Temperature Range: - 55 C to + 85 C
Termination Style: Radial
Lead Spacing: 37.5 mm
Case Height: 25 mm
Case Length: 42 mm
Case Width: 14 mm
ESR: 11.6 mOhms
Packaging: Bulk
Product: Metallized Polypropylene Capacitors
Factory Pack Quantity: 345
Type: Film Capacitors
Part # Aliases: B32676E3565K000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,240 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.32
  25: $3.85
  100: $2.94
  500: $2.42
  1,000: $2.24
  2,000: $2.20
  4,000: $2.16
  8,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LME49990MA/NOPB
Operational Amplifiers - Op Amps ULT-LOW DISTRTN, ...
Texas Instruments
1: $2.60
MAX3070EESD+
RS-422/RS-485 Interface IC 3.3V Fl-Sfe/Ht-Swp RS-4 ...
Maxim Integrated
1: $4.74
LME49720MA/NOPB
Audio Amplifiers High Fidelity Dual Aud Op Amp
Texas Instruments
1: $2.67
AM26LV32EIDR
Bus Receivers LoVltg Hi-Sp Quad Diff Line Drvr
Texas Instruments
1: $1.88
J113
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.48
BC33725BU
Transistors Bipolar - BJT NPN 45V 800mA HFE/400
Fairchild Semiconductor
1: $0.22
AM26LV31ESDREP
RS-422 Interface IC EP Quad Diff Line Driver
Texas Instruments
1: $1.94
AT45DB041D-MU-2.5
Flash 4MB SERIAL 2.5V - IND TEMP
Adesto Technologies
1: $1.77
MMBD2838LT1G
Diodes - General Purpose, Power, Switching 75V 150 ...
ON Semiconductor
1: $0.18
74HCT4040N,652
Counter ICs 12ST BIN RIP COUNTER
NXP Semiconductors
1: $1.45
SN74LV540APW
Buffers & Line Drivers Octal Buffer/Driver With 3- ...
Texas Instruments
1: $0.96
MF1/2CC3013F
Metal Film Resistors - Through Hole 301K 1% 50PPM
KOA Speer
1: $0.18
C1206C474K3NACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.77
JSX-1055
D-Sub Tools & Hardware JACK SCREW 4-40 W/5.5MM THR ...
Kycon
500: $0.13
74HC4051N,652
Multiplexer Switch ICs 8-CH ANALOG MUX/DMUX
NXP Semiconductors
1: $1.07
MSP430F2001IN
16-bit Microcontrollers - MCU 16-Bit Ultra Low Pwr ...
Texas Instruments
1: $1.10
293-4.7M-RC
Carbon Film Resistors - Through Hole 4.7Mohms 0.05
Xicon
1: $0.15
J304
Transistors RF JFET NCh RF Transistor
Fairchild Semiconductor
1: $0.70

198723855 147288935 178103673 185512476