Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B32676E3206K
Manufacturer Part #:

B32676E3206K

Manufacturer:

Description: Film Capacitors 20uF 300volts 10% 37.5mmL/S 1.0mmL/D
Silverlight Page 1,066, Mouser Enhanced Catalog
PDF Page 1,066, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Product Type: DC Link
Dielectric: Polypropylene (PP)
Capacitance: 20 uF
Tolerance: 10 %
Voltage Rating: 300 V
Series: B32676
Operating Temperature Range: - 55 C to + 85 C
Termination Style: Radial
Lead Spacing: 37.5 mm
Case Height: 37 mm
Case Length: 42 mm
Case Width: 28 mm
ESR: 5 mOhms
Packaging: Bulk
Product: Metallized Polypropylene Capacitors
Factory Pack Quantity: 110
Type: Film Capacitors
Part # Aliases: B32676E3206K000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
591 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.67
  25: $10.14
  100: $9.39
  500: $7.29
  1,000: $5.83
  2,000: $5.57
  4,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
INA138NA/3K
Current & Power Monitors & Regulators Hi-Sd Msmnt ...
Texas Instruments
1: $1.58
ISO7520CDWR
Isolator Interface IC Low-Pwr 5KVrms Dual Dig Isol ...
Texas Instruments
1: $2.55
PME271Y422MR30
Film Capacitors 250volts 2200pF 20% LS 10.2mm
Kemet
1: $1.08
PWR263S-20-1R00J
Thick Film Resistors - SMD 1ohms 5% 20watts
Bourns
1: $4.62
IHLP6767GZEB220M01
Fixed Inductors 22uH 20% upto 2MHz
Vishay/Dale
1: $5.27
T491D106K025AT
Tantalum Capacitors - Solid SMD 25V 10uF 10% "D"
Kemet
1: $1.07
C0805C105K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 5 ...
Kemet
1: $0.28
MAX668EUB+
Current Mode PWM Controllers 1.8V to 28V Step-Up
Maxim Integrated
1: $5.81
ECQ-U2A104ML
Film Capacitors .1uF 275V 20%
Panasonic Electronic Components
1: $0.47
ECQ-U2A155ML
Film Capacitors 1.5UF 250/275VAC ECQ-UL
Panasonic Electronic Components
1: $1.72
1590PPBK
Enclosures, Boxes, & Cases 4.75 x 3.74 x 2.36" BLA ...
Hammond Manufacturing
1: $14.88
M4502
Cable Mounting & Accessories RLTCG PG-16 BLACK Wit ...
Heyco
1: $1.50
SN65HVD1040D
CAN Interface IC Industrial CAN Trans
Texas Instruments
1: $1.45
IPB600N25N3 G
MOSFET N-channel POWER MOS
Infineon Technologies
1: $2.23
DZ2S12000L
Zener Diodes ZENER DIODE FLT LD 0.8x1.6mm
Panasonic Electronic Components
1: $0.15
LLNS-1T06-H
LED Lighting Lenses with Holder High Uniformity Le ...
LedEngin
1: $3.84
DFB2560
Bridge Rectifiers 600V 25A Glass Pass. Bridge Rect ...
Fairchild Semiconductor
1: $1.59
1929533
Fixed Terminal Blocks MKDSP 10 HV/ 2-12.7
Phoenix Contact
1: $8.83
1611
Cable Mounting & Accessories SR 7P-7
Heyco
1: $0.81
EEU-EB2E101S
Aluminum Electrolytic Capacitors - Leaded 100UF 25 ...
Panasonic Electronic Components
1: $1.39

185512476 198723855 178103673 147288935