Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B32676E1905K
Manufacturer Part #:

B32676E1905K

Manufacturer:

Description: Film Capacitors 9.0uF 750volts 10% 37.5mmL/S 1.0mmL/D
Silverlight Page 1,067, Mouser Enhanced Catalog
PDF Page 1,067, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Product Type: DC Link
Dielectric: Polypropylene (PP)
Capacitance: 9 uF
Tolerance: 10 %
Voltage Rating: 750 V
Series: B32676
Operating Temperature Range: - 55 C to + 85 C
Termination Style: Radial
Lead Spacing: 37.5 mm
Case Height: 42.5 mm
Case Length: 42 mm
Case Width: 28 mm
ESR: 4.4 mOhms
Packaging: Bulk
Product: Metallized Polypropylene Capacitors
Factory Pack Quantity: 110
Type: Film Capacitors
Part # Aliases: B32676E1905K000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
438 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.99
  25: $5.30
  100: $5.27
  500: $5.12
  1,000: $4.90
  2,000: $4.77
  4,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MP915-10.0-1%
Thick Film Resistors - Through Hole 10 ohm 15W 1% ...
Caddock
1: $3.24
MKP1848580704K2
Film Capacitors 8uF 5% 700Vdc 2Pin 27.5 mm LS
Vishay/Roederstein
1: $5.67
MKP1848S61050JP2C
Film Capacitors 10uF 5% 500Vdc 2 pin 37.5mm LS
Vishay/Roederstein
1: $5.74
TEH100M5R00FE
Thick Film Resistors - Through Hole 100W 5 ohm 1%
Ohmite
1: $9.97

198723855 147288935 178103673 185512476