Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B32676E1106K
Manufacturer Part #:

B32676E1106K

Manufacturer:

Description: Film Capacitors 10uF 750volts 10% 37.5mmL/S 1.0mmL/D
Silverlight Page 1,067, Mouser Enhanced Catalog
PDF Page 1,067, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Product Type: DC Link
Dielectric: Polypropylene (PP)
Capacitance: 10 uF
Tolerance: 10 %
Voltage Rating: 750 V
Series: B32676
Operating Temperature Range: - 55 C to + 85 C
Termination Style: Radial
Lead Spacing: 37.5 mm
Case Height: 45 mm
Case Length: 42 mm
Case Width: 30 mm
ESR: 4.2 mOhms
Packaging: Bulk
Product: Metallized Polypropylene Capacitors
Factory Pack Quantity: 100
Type: Film Capacitors
Part # Aliases: B32676E1106K000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
372 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.16
  25: $10.29
  100: $8.74
  500: $6.79
  1,000: $5.43
  2,000: $5.26
  4,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
940C6W1K-F
Film Capacitors 1uF 600V 10%
Cornell Dubilier
1: $4.65
MAX627CSA+
Power Driver ICs Dual-Power MOSFET Driver
Maxim Integrated
1: $4.14
WSL2512R0400FEA
Current Sense Resistors - SMD 1watt .04ohms 1%
Vishay/Dale
1: $1.31
FCP22N60N
MOSFET 600V N-Channel SupreMOS
Fairchild Semiconductor
1: $5.25
381LQ221M400J032
Aluminum Electrolytic Capacitors - Snap In 400Volt ...
Cornell Dubilier
1: $5.12
CGA5L2X7R2A105K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $1.25
1N5408
Rectifiers 3.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.25
UPW2W101MRD
Aluminum Electrolytic Capacitors - Leaded 450volts ...
Nichicon
1: $4.11
CGA9N3X7S2A106M/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 ...
TDK
1: $3.12
RC4559PE4
Operational Amplifiers - Op Amps Dual Hi-Performan ...
Texas Instruments
1: $1.01
DME4P47K-F
Film Capacitors DME 400V.47
Cornell Dubilier
1: $1.46
280-CR25-50-RC
Wirewound Resistors - Through Hole 50ohms 5% Tol
Xicon
1: $1.09
TLE2081CP
Operational Amplifiers - Op Amps High Speed JFET
Texas Instruments
1: $1.54
291-100-RC
Carbon Film Resistors - Through Hole 100ohms 0.05
Xicon
1: $0.10
MBR1535CT
Schottky Diodes & Rectifiers 15 amp Rectifier Scho ...
Fairchild Semiconductor
1: $1.05
1N4745A
Zener Diodes 16V 1W ZENER 5%
Fairchild Semiconductor
1: $0.10
291-1M-RC
Carbon Film Resistors - Through Hole 1Mohms 0.05
Xicon
1: $0.10
291-22K-RC
Carbon Film Resistors - Through Hole 22Kohms 0.05
Xicon
1: $0.10
DME4S22K-F
Film Capacitors DME 400V.022
Cornell Dubilier
1: $0.65

185512476 198723855 178103673 147288935