Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B32674D8474K
Manufacturer Part #:

B32674D8474K

Manufacturer:

Description: Film Capacitors 0.47uF 875volts 10% 27.5mmL/S 0.8mmL/D
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Product Type: DC Link
Dielectric: Polypropylene (PP)
Capacitance: 0.47 uF
Tolerance: 10 %
Voltage Rating: 875 V
Series: B32674
Operating Temperature Range: - 55 C to + 85 C
Termination Style: Radial
Lead Spacing: 27.5 mm
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Case Height: 19 mm
Case Length: 31.5 mm
Case Width: 11 mm
ESR: 14 mOhms
Packaging: Bulk
Product: Metallized Polypropylene Capacitors
Factory Pack Quantity: 320
Type: Film Capacitors
Part # Aliases: B32674D8474K000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 740
Multiples: 1
Pricing (USD)
  740: $0.998
  1,000: $0.806
  2,000: $0.768
  4,000: $0.742
  8,000: $0.717

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ISO124U
Isolation Amplifiers Precision Low Cost Isolation ...
Texas Instruments
1: $19.78
OPA2277U
Operational Amplifiers - Op Amps High Precision Op ...
Texas Instruments
1: $8.88
GRM188R71H104KA93D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
OPA4277UA
Operational Amplifiers - Op Amps High Precision Op ...
Texas Instruments
1: $10.35
OPA277U
Operational Amplifiers - Op Amps High Precision Op ...
Texas Instruments
1: $5.17
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
LM3480IM3-12/NOPB
Low Dropout Regulators - LDO 100MA,QUASI LDO LINEA ...
Texas Instruments
1: $0.72
TDE1767DP
Power Driver ICs Single Relay/Lamp
STMicroelectronics
1: $3.91
REF5025ID
Voltage & Current References Lo Noise Very Low Dri ...
Texas Instruments
1: $7.31
MAL202117102E3
Aluminum Electrolytic Capacitors - Leaded 1000uF 4 ...
Vishay/BC Components
1: $2.03
OPA350UA
High Speed Operational Amplifiers Hi-Spd Single-Sp ...
Texas Instruments
1: $2.95
UC3844BD1013TR
Current Mode PWM Controllers 0.5mA Current Mode
STMicroelectronics
1: $0.95
SN74LVCH8T245PWR
Translation - Voltage Levels 8B Dual Supply Bus Tr ...
Texas Instruments
1: $0.87
MBR40250TG
Schottky Diodes & Rectifiers 40A 250
ON Semiconductor
1: $2.02
LM2733YMF/NOPB
DC/DC Switching Controllers 0.6/1.6MHZ BOOST CONVE ...
Texas Instruments
1: $2.06
SN74HC14D
Inverters Hex Schmitt-Trigger
Texas Instruments
1: $0.37
DS600U+
Board Mount Temperature Sensors .5+/-C Analog-Out
Maxim Integrated
1: $4.60
CD15FD101JO3F
Mica Capacitors 100pF 500V +/-5%
Cornell Dubilier
1: $1.50
ESDA25SC6
TVS Diode Arrays 25V 500W Unidirect
STMicroelectronics
1: $1.14
B32674D1105K
Film Capacitors 1.0uF 750volts 10% 27.5mmL/S 0.8mm ...
EPCOS
1: $2.30

185512476 198723855 147288935 178103673