Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B32674D6225K
Manufacturer Part #:

B32674D6225K

Manufacturer:

Description: Film Capacitors 2.2uF 630volts 10% 27.5mmL/S 0.8mmL/D
Silverlight Page 1,066, Mouser Enhanced Catalog
PDF Page 1,066, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Product Type: DC Link
Dielectric: Polypropylene (PP)
Capacitance: 2.2 uF
Tolerance: 10 %
Voltage Rating: 630 V
Series: B32674
Operating Temperature Range: - 55 C to + 85 C
Termination Style: Radial
Lead Spacing: 27.5 mm
Case Height: 24.5 mm
Case Length: 31.5 mm
Case Width: 15 mm
ESR: 6 mOhms
Packaging: Bulk
Product: Metallized Polypropylene Capacitors
Factory Pack Quantity: 240
Type: Film Capacitors
Part # Aliases: B32674D6225K000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
669 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.97
  25: $2.65
  100: $2.25
  500: $1.75
  1,000: $1.40
  2,000: $1.34
  4,000: $1.30
  8,000: $1.24

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX8902BATA+T
Low Dropout Regulators - LDO 500mA LDO Regulator
Maxim Integrated
1: $3.16
CDCE62005RGZT
Clock Synthesizer / Jitter Cleaner 5/10 Outputs Cl ...
Texas Instruments
1: $17.10
ULINK2
JTAG Debuggers DEBUG ADAPTER ULINK2
Keil Tools
1: $395.00
TMK316BJ106ML-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.55
T491C106K025AT
Tantalum Capacitors - Solid SMD 25V 10uF 10% "C"
Kemet
1: $0.69
MMSD4148
Rectifiers Hi Conductance Fast
Fairchild Semiconductor
1: $0.24
CMS04(TE12L,Q,M)
Schottky Diodes & Rectifiers Diode Schottky 30V 5A
Toshiba
1: $0.50
BC32740TA
Transistors Bipolar - BJT PNP -45V -800mA HFE/630
Fairchild Semiconductor
1: $0.10
B32674D8105K
Film Capacitors 1.0uF 875volts 10% 27.5mmL/S 0.8mm ...
EPCOS
1: $2.30
EDLSD104H5R5C
Supercapacitors / Ultracapacitors 0.1F 5.5V
Cornell Dubilier
1: $1.52
ECQ-E6224KF
Film Capacitors 630DC 0.22uF 10% LS=15mm
Panasonic Electronic Components
1: $1.39
DR127-220-R
Fixed Inductors 22uH 7.57A 0.0391ohms
Coiltronics / Cooper Bussmann
1: $1.99
TCH35P10K0JE
Thick Film Resistors - Through Hole 35watt 10K 5%
Ohmite
1: $8.38
URZ1V101MPD1TA
Aluminum Electrolytic Capacitors - Leaded 100uF 35 ...
Nichicon
1: $0.25
SMA6J18A-TP
TVS Diodes - Transient Voltage Suppressors Sgle Un ...
Micro Commercial Components (MCC)
1: $0.48
THS6042IDDA
High Speed Operational Amplifiers 350-mA +/-12V AD ...
Texas Instruments
1: $10.25
67996-404HLF
Headers & Wire Housings 4P DR UNSHRD HRD TIN OVER ...
FCI
1: $0.20
3362H-1-202LF
Trimmer Resistors - Through Hole 1/4"SQ 2KOHMS 10% ...
Bourns
1: $1.02
STW12NK95Z
MOSFET N-Ch 950V - 0.69 10A Zener SuperMESH
STMicroelectronics
1: $4.73
PR03000202003JAC00
Metal Film Resistors - Through Hole 3watts 200Kohm ...
Vishay/BC Components
1: $0.46

185512476 178103673 198723855 147288935