Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B32656S7224K565
Manufacturer Part #:

B32656S7224K565

Manufacturer:

Description:
Film Capacitors 0.22uF 1250volts 10% ESR 10mOhms Term=T5
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Brand: EPCOS / TDK
Termination Style: Lug
Product: Snubber Film Capacitors
Dielectric: Polypropylene (PP)
Capacitance: 0.22 uF
Voltage Rating AC: 500 V
Voltage Rating DC: 1.25 kV
Tolerance: 10 %
Lead Spacing: 24 mm
Case Height: 25 mm
Case Length: 42 mm
Case Width: 14 mm
ESR: 10 mOhms
Lead Style: Straight
Packaging: Bulk
Series: B32656
Factory Pack Quantity: 72
Type: Snubber Capacitor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 288
Multiples: 288
Pricing (USD)
  288: $6.10
  576: $5.66
  1,152: $5.25
  2,592: Quote
 

To add to a project, please Log In.

173736421 147288935 198723855 185512476 185072833 140308541 195837891 161858062