Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B32656S0125K562
Manufacturer Part #:

B32656S0125K562

Manufacturer:

Description: Film Capacitors 1.2uF 1000volts 10% ESR 5.0mOhms Term=T2
Silverlight Page 1,068, Mouser Enhanced Catalog
PDF Page 1,068, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Product Type: Snubber
Dielectric: Polypropylene (PP)
Capacitance: 1.2 uF
Tolerance: 10 %
Voltage Rating: 1 kV
Series: B32656
Operating Temperature Range: - 55 C to + 85 C
Termination Style: Radial
Case Height: 39.5 mm
Case Length: 42 mm
Case Width: 20 mm
ESR: 5 mOhms
Lead Style: Straight
Packaging: Bulk
Product: Snubber Film Capacitors
Factory Pack Quantity: 24
Type: Snubber Capacitor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
49 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.94
  10: $15.14
  25: $14.38
  50: $13.66
  100: $11.61
  500: $10.45
  1,000: $9.93
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1206C475K5PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.52
STTH6006W
Rectifiers Turbo 2 RECTIFIER Ultrafast Hi Vltg
STMicroelectronics
1: $4.35
TLP108(F)
High Speed Optocouplers IC3 STATE OUTPUT
Toshiba
1: $2.36
1704936
Fixed Terminal Blocks 3P 7.62mm
Phoenix Contact
1: $1.90
74479887310
Fixed Inductors 500mA 700mOhms Unshielded 10uH
Wurth Electronics
1: $0.94
TL7715ACD
Supervisory Circuits Supply V Sup
Texas Instruments
1: $1.68
PIC18LF4550-I/PT
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.75
C322C333KCR5TA
Multilayer Ceramic Capacitors MLCC - Leaded 500vol ...
Kemet
1: $1.55
09990000623
Punches & Dies 20-16AWG CRIMP SET FOR FC3 CONTACTS
HARTING
1: $244.11
0477001.MXP
Fuses 500Vac 400Vdc TL 1A 5X20
Littelfuse
1: $1.22
MF1/2DC2003F
Metal Film Resistors - Through Hole 200K 1% 100PPM
KOA Speer
1: $0.16
MF1/2CCT52R1001F
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
KOA Speer
1: $0.18
MF1/4DCT52R5101F
Metal Film Resistors - Through Hole 1/4W 5.1K ohm ...
KOA Speer
1: $0.06
CK45-B3AD822KYNN
Ceramic Disc Capacitors 8200pF 1Kvolts B 10% tol
TDK
1: $0.16
MF1/2DC2493F
Metal Film Resistors - Through Hole 249K 1% 100PPM
KOA Speer
1: $0.16
V14E275P
Varistors 275Vrms 6kA 450pF 14mm Disc
Littelfuse
1: $0.60
CRCW120651K0FKEA
Thick Film Resistors - SMD 1/4watt 51Kohms 1%
Vishay/Dale
1: $0.10
271-402K-RC
Metal Film Resistors - Through Hole 402Kohms 1% 50 ...
Xicon
1: $0.13
MF1/4DCT52R47R0F
Metal Film Resistors - Through Hole 1/4W 47.0 ohm ...
KOA Speer
1: $0.06
09060480402
DIN 41612 Connectors DIN PWR TOP ENTRY SH SHELL HO ...
HARTING
10: $10.80

185512476 198723855 147288935 173736421