Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B32656S0105K565
Manufacturer Part #:

B32656S0105K565

Manufacturer:

Description: Film Capacitors 1.0uF 1000volts 10% ESR 6.0mOhms Term=T5
Silverlight Page 1,068, Mouser Enhanced Catalog
PDF Page 1,068, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Product Type: Snubber
Dielectric: Polypropylene (PP)
Capacitance: 1 uF
Tolerance: 10 %
Voltage Rating: 1 kV
Series: B32656
Operating Temperature Range: - 55 C to + 85 C
Termination Style: Radial
Case Height: 39.5 mm
Case Length: 42 mm
Case Width: 20 mm
ESR: 6 mOhms
Lead Style: Straight
Packaging: Bulk
Product: Snubber Film Capacitors
Factory Pack Quantity: 24
Type: Snubber Capacitor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
60 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.36
  10: $13.64
  25: $12.96
  50: $12.31
  100: $10.46
  500: $9.41
  1,000: $8.94

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
500075-1517
USB Connectors USB Mini-B Recept Vert. w/Solder Ta ...
Molex
1: $4.24
1843703
Pluggable Terminal Blocks 12P 3.5mm 180 DEG
Phoenix Contact
1: $4.25
T491C227M010ZT
Tantalum Capacitors - Solid SMD 10volts 220uF 20%
Kemet
1: $1.57
51353-4000
Headers & Wire Housings 40 Ckt Housing
Molex
1: $1.37
U.FL-2LP-068N2-A-(35)
RF Cable Assemblies U.FL TO U.FL M ASBLY 35MM 1.13 ...
Hirose Connector
1: $6.78
51353-3000
Headers & Wire Housings 30 Ckt Housing
Molex
1: $1.14
ST60-24P(50)
I/O Connectors 24P SMT RECPT RA GOLD
Hirose Connector
1: $2.74
1952364
Pluggable Terminal Blocks 3.5MM 12P SPRING CGE
Phoenix Contact
1: $11.35
TPS55386PWP
DC/DC Switching Regulators 3A Dual Non-Synch Buck ...
Texas Instruments
1: $6.48
NE8FDP
Ethernet & Telecom Connectors Ni SHELL FEEDTHRU
Neutrik
1: $11.37
MICROSMD005F-2
Resettable Fuses .05A 30V 10A IMAX
TE Connectivity / Raychem
1: $0.35
LQH43MN100K03L
Fixed Inductors 10uH 10%
Murata Electronics
1: $0.48
B32656S0684K565
Film Capacitors 0.68uF 1000volts 10% ESR 6.0mOhms ...
EPCOS
1: $11.18
B32656S0474K565
Film Capacitors 0.47uF 1000volts 10% ESR 8.0mOhms ...
EPCOS
1: $8.10
B32686S7224J564
Film Capacitors 0.22uF 1250volts 10% ESR 6.0mOhms ...
EPCOS
1: $20.03
B82498B3471J
Fixed Inductors 470nH 100MHz 115mA 5%
EPCOS
1: $0.82
SFW4R-2STE1LF
FFC & FPC Connectors 4P SIDE SMT ZIF UPPER CONTACT
FCI
1: $0.74
PMEG4005AEA,115
Schottky Diodes & Rectifiers DIODE SCHTTKY TAPE-7
NXP Semiconductors
1: $0.36
SCD105K122A3Z25-F
Film Capacitors 1200Vdc 1uF 580Vac
Cornell Dubilier
1: $22.64
PR02000201009JR500
Metal Film Resistors - Through Hole 2watts 10ohms ...
Vishay/BC Components
1: $0.10

185512476 198723855 173736421 147288935