Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B32529C222K
Manufacturer Part #:

B32529C222K

Manufacturer:

Description: Film Capacitors 0.0022uF 63volts 10%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Product Type: General Purpose
Dielectric: Polyester
Capacitance: 2200 pF
Tolerance: 10 %
Voltage Rating: 63 V
Series: B32529
Operating Temperature Range: 0 C to + 125 C
Termination Style: Radial
Lead Spacing: 5 mm
Capacitance - nF: 2.2 nF
Capacitance - uF: 0.0022 uF
Case Height: 6.5 mm
Case Length: 7.2 mm
Case Width: 2.5 mm
Dissipation Factor DF: 8
Lead Diameter: 0.5 mm
Packaging: Bulk
Product: Metallized Polyester Film Capacitors
Factory Pack Quantity: 2000
Type: Metallized Polyester Film Capacitor
Part # Aliases: B32529C0222K000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,168 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.11
  50: $0.103
  100: $0.101
  500: $0.072
  1,000: $0.056
  2,000: $0.054
  4,000: $0.052

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.73
B32529C224K
Film Capacitors 0.22uF 63volts 10%
EPCOS
1: $0.14
B32529C104K189
Film Capacitors 0.1uF 63V 10% Tape & Reel
EPCOS
1: $0.10
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
B32529C103J
Film Capacitors 0.01uF 63volts 5%
EPCOS
1: $0.11
3362P-1-104LF
Trimmer Resistors - Through Hole 1/4"SQ 100KOHMS 1 ...
Bourns
1: $1.02
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
TC1044SCPA
Charge Pumps High Voltage
Microchip Technology
1: $1.02
B41828A5107M000
Aluminum Electrolytic Capacitors - Leaded 25volts ...
EPCOS
1: $0.08
BAT41
Schottky Diodes & Rectifiers 100mA 100 Volt
STMicroelectronics
1: $0.13
291-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1: $0.10
MAX1044CPA+
Charge Pumps Switched-Capacitor Voltage Converter
Maxim Integrated
1: $2.86
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
B32529C102K
Film Capacitors 0.001uF 63volts 10%
EPCOS
1: $0.11
271-1.0M-RC
Metal Film Resistors - Through Hole 1.0Mohms 1% 50 ...
Xicon
1: $0.13
291-1M-RC
Carbon Film Resistors - Through Hole 1Mohms 0.05
Xicon
1: $0.10
MF1/4DCT52R2202F
Metal Film Resistors - Through Hole 1/4W 22K ohm 1 ...
KOA Speer
1: $0.06
B32529C1683K189
Film Capacitors 0.068uF 100V 10% Tape & Reel
EPCOS
1: $0.08
MF1/4DCT52R4702F
Metal Film Resistors - Through Hole 1/4W 47K ohm 1 ...
KOA Speer
1: $0.06
140-50S5-101J-RC
Ceramic Disc Capacitors 50V 100pF SL 5% Tol
Xicon
1: $0.06

196962774