Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B32526T1476K
Manufacturer Part #:

B32526T1476K

Manufacturer:

Description: Film Capacitors 47uF 100Vdc 10% MKT Boxed L/S=37.5mm
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 1,069, Mouser Enhanced Catalog
PDF Page 1,069, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Product Type: General Purpose
Dielectric: Polyester
Capacitance: 47 uF
Tolerance: 10 %
Voltage Rating: 100 V
Series: B32526
Operating Temperature Range: - 55 C to + 125 C
Termination Style: Radial
Lead Spacing: 37.5 mm
Lead Style: Straight
Number of Pins: 2
Packaging: Bulk
Product: Metallized Polyester Film Capacitors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
177 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.83
  25: $12.02
  50: $11.22
  100: $9.62
  350: $8.53
  700: $8.01
  2,800: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FFB24E0276K--
Film Capacitors 100volts 27uF 10%
AVX
1: $9.81
DF14-2628SCFA
Headers & Wire Housings 26-28 AWG SOCKET GOLD CONT ...
Hirose Connector
1: $0.26
ECQ-E1475KF
Film Capacitors 100DC 4.7uF 10% L/S =5mm
Panasonic Electronic Components
1: $1.63
R82EC4100DQ70J
Film Capacitors 1.0uF 100volts 5%
Kemet
1: $0.96
MASW-007107-TR3000
RF Switch ICs DC-8.0GHz ISO 29dB IL .5dB @2.0-6.0G ...
M/A-COM Technology Solutions
1: $0.99
LQP15MN3N3B02D
Fixed Inductors 3.3nH 0402
Murata Electronics
1: $0.14
ST201C476MAJ10
Multilayer Ceramic Capacitors MLCC - Leaded 47uF 1 ...
AVX
1: $44.67
BYV32-200G
Rectifiers 200V 16A UltraFast
ON Semiconductor
1: $0.92
DF14-5S-1.25C
Headers & Wire Housings 1.25MM SNG ROW SKT 5P HOUS ...
Hirose Connector
1: $0.58
BZV55-C11,115
Zener Diodes DIODE ZENER 5 PCT
NXP Semiconductors
1: $0.18
DF14-5P-1.25H(25)
Headers & Wire Housings 1.25MM SNG ROW HDR 5P RA S ...
Hirose Connector
1: $1.60
IRFP9140NPBF
MOSFET MOSFT PCh -21A 117mOhm 64.7nCAC
International Rectifier
1: $2.20
E-452
Current Regulator Diodes 100V 4.5mA
Semitec
1: $2.31
GS-400
PCBs & Breadboards 3.3X1.4 400 Tie Points 80 Term ...
Global Specialties
1: $5.50
VLMG1300-GS08
Standard LEDs - SMD Yellow Green Clear Non-Diff
Vishay Semiconductors
1: $0.08
LTST-T680TBKT
Standard LEDs - SMD Blue 470nm 224mcd 20mA
Lite-On
1: $0.27
DB25-PF-M2
D-Sub Standard Connectors 25P MALE IDC FLAT CABLE
ADAM TECH
1: $1.93
DB25-SD
D-Sub Standard Connectors 25P FEMALE SOLDER CUP
ADAM TECH
1: $1.12

146240635 178103673 111620054