|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B25673A4102A040
Manufacturer Part #:

B25673A4102A040

Manufacturer:

Description:
Film Capacitors MKK440-D-10.4-02
Mouser Online Catalog Page 1,109, Mouser Online Catalog
PDF Page 1,109, PDF Catalog Page
B25673A4102A040 Datasheet B25673A4102A040 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Termination Style: Quick Connect
Product: Power Factor Correction Film Capacitors
Dielectric: Polypropylene (PP)
Capacitance: 57 uF x 3
Voltage Rating AC: 440 V
Tolerance: - 5 %, + 10 %
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 105 C
Length: 162 mm
Series: MKK400 B25673
Brand: EPCOS / TDK
Diameter: 100 mm
Packaging: Bulk
Factory Pack Quantity: 6
Unit Weight: 3.086 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$92.28
2:
$90.32
5:
$89.17
10:
$85.87
25:
$84.24
50:
$81.18
100:
$79.62

To add to a project, please Log In.

122379980 195837891 129527177 185072833 140308541 161858062