|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-A81-C90X
Manufacturer Part #:

A81-C90X

Manufacturer:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 2 Electrode 8x6mm heavy duty
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS: RoHS Compliant Details
Brand: EPCOS / TDK
Peak Pulse Current: 25 kA
DC Sparkover: 90 VDC
Number of Electrodes: 2 Electrode
Termination Style: Axial
Failsafe Protection Y/N: Failsafe Not Protected
Packaging: Bulk
Mounting Style: Through Hole
Factory Pack Quantity: 100
Technology: Surge Arrester
Part # Aliases: B88069X1380S102
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C2012X5R1C226K125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 124,700
ES3D Rectifiers 9,975
OY471KE Ceramic Composition Resistors 3,955
CMDSH-3 TR Schottky Diodes & Rectifiers 38,423
LMH6321TSX/NOPB Operational Amplifiers - Op Amps 462
MMBT3904 Bipolar Transistors - BJT 175,009
1399G9 Heavy Duty Power Connectors 124
564R30GAD68 Ceramic Disc Capacitors 726
Real Time Availability
Stock:
3,708 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.39
10:
$1.94
100:
$1.48
500:
$1.13
$0.986
$0.916
$0.898
$0.845

To add to a project, please Log In.

156058099