|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-T83-A90X
Manufacturer Part #:

T83-A90X

Manufacturer:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 3 Electrode 8x10mm medium duty
Mouser Online Catalog Page 804, Mouser Online Catalog
PDF Page 804, PDF Catalog Page
T83-A90X Datasheet T83-A90X Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS: RoHS Compliant Details
Brand: EPCOS / TDK
Peak Pulse Current: 15 kA
Number of Electrodes: 3 Electrode
Termination Style: Radial
Failsafe Protection Y/N: Failsafe Not Protected
Packaging: Tray
DC Sparkover: 90 VDC
Mounting Style: Through Hole
Factory Pack Quantity: 500
Technology: Surge Arrester
Part # Aliases: B88069X8300B502
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000067 Development Boards & Kits - AVR 844
NDT3055L MOSFET 48,886
DCH010505SN7 Isolated DC/DC Converters 2,275
TPS7A4901DGNR LDO Voltage Regulators 12,515
SP000063855 Fiber Optic Transmitters, Receivers, Transceivers 2,404
CP2103-GM I/O Controller Interface IC 2,713
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,764,422
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 927,162
VY1102M35Y5UQ63V0 Ceramic Disc Capacitors 18,162
5499206-7 Headers & Wire Housings 165
Real Time Availability
Stock:
1,463 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.07
10:
$2.49
100:
$1.90
500:
$1.45
$1.27
$1.22
$1.18
$1.16

To add to a project, please Log In.

156058099