|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B39781B7928P810
Manufacturer Part #:

B39781B7928P810

Manufacturer:

Description:
Signal Conditioning LTE Band 13 SAW Duplexer
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Duplexers
Frequency: 782 MHz, 751 MHz
Frequency Range: 777 MHz to 787 MHz, 746 MHz to 756 MHz
Voltage Rating: 5 V
Impedance: 50 Ohms
Termination Style: SMD/SMT
Package / Case: 3 mm x 2.5 mm
Operating Temperature Range: - 30 C to + 85 C
Packaging: Reel
Brand: EPCOS / TDK
Insertion Loss: 1.5 dB, 2 dB
Series: B7928
Factory Pack Quantity: 9000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 9000
Multiples: 9000
Pricing (USD)
Reel of 9000
$1.37

To add to a project, please Log In.

138850052 161858062