|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B25673A4202A810
Manufacturer Part #:

B25673A4202A810

Manufacturer:

Description:
Film Capacitors MKK415-D-20-02
Mouser Online Catalog Page 1,109, Mouser Online Catalog
PDF Page 1,109, PDF Catalog Page
B25673A4202A810 Datasheet B25673A4202A810 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Termination Style: Quick Connect
Product: Power Factor Correction Film Capacitors
Dielectric: Polypropylene (PP)
Capacitance: 128.2 uF x 3
Voltage Rating AC: 415 V
Tolerance: - 5 %, + 10 %
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 105 C
Length: 200 mm
Series: MKK400 B25673
Brand: EPCOS / TDK
Diameter: 116 mm
Packaging: Bulk
Factory Pack Quantity: 4
Unit Weight: 4.850 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$150.40
2:
$148.76
5:
$144.66
10:
$142.55
25:
$136.73
50:
$131.37

To add to a project, please Log In.

122379980 140308541 161858062 185072833 195837891