|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
790-EVALEDIPTFT70
Manufacturer Part #:

EVALeDIPTFT70

Manufacturer:

Description:
Display Development Tools 7" Intgt TFT Str Kit w/USB & Eval Brd
Mouser Online Catalog Page 92, Mouser Online Catalog
PDF Page 92, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ELECTRONIC ASSEMBLY
Product Category: Display Development Tools
RoHS: RoHS Compliant Details
Product: Starter Kits
Tool Is For Evaluation Of: TFT Displays eDIP-Series
Interface Type: USB
Operating Supply Voltage: 12 V to 28 V
Brand: ELECTRONIC ASSEMBLY
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EA EDIPTFT43-ATP TFT Displays & Accessories 74
1N4004 Rectifiers 161,928
RUEF400 Resettable Fuses - PPTC 10,881
1M-1010-020-3365-012.0-00-AB-00-0 Ribbon Cables / IDC Cables 289
ATMEGA169A-AU 8-bit Microcontrollers - MCU 260
EA 0FP481-43SW TFT Displays & Accessories 30
10-89-7201 Headers & Wire Housings 598
RUEF250-2 Resettable Fuses - PPTC 1,958
ERJ-8ENF1240V Thick Film Resistors - SMD 46,215
ERJ-8ENF68R1V Thick Film Resistors - SMD 40,860
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $418.28

To add to a project, please Log In.


119649800 122504410 153566726 192564755 197847692 147914401