|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
790-EAWF10004S
Manufacturer Part #:

EA WF100-04S

Manufacturer:

Description:
LCD Graphic Display Modules & Accessories ZIF Connector for TOUCH128-1
Share |
Manufacturer: ELECTRONIC ASSEMBLY
Product Category: LCD Graphic Display Modules & Accessories
RoHS: RoHS Compliant Details
Product: Accessories
Resolution: 128 x 64
Brand: ELECTRONIC ASSEMBLY
Backlighting: None
Operating Temperature Range: - 20 C to + 70 C
Packaging: Tube
Features: 4 pins, 1 mm pitch
Factory Pack Quantity: 1
Style: ZIF connector for touch panel, bottom contact
Touch Panel: Without Touch Panel
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EA DOGM128W-6 LCD Graphic Display Modules & Accessories 2,355
EA DOGL128W-6 LCD Graphic Display Modules & Accessories 447
LM1117MP-3.3/NOPB LDO Voltage Regulators 8,461
EA LED55X46-W LCD Graphic Display Modules & Accessories 1,158
EA TOUCH128-2 LCD Touch Panels 151
EA TOUCH128-1 LCD Touch Panels 74
EA TOUCH160-1 LCD Touch Panels 100
EA DOGM128B-6 LCD Graphic Display Modules & Accessories 40
EA TOUCH102-1 LCD Touch Panels 120
EA FL-20P LCD Graphic Display Modules & Accessories 288
Real Time Availability
Stock:
1,016 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.56
10:
$3.80
50:
$3.19
100:
$2.74
250:
$2.43
500:
$2.20
$2.02
$1.94
$1.89

To add to a project, please Log In.

126163775 135098756 116582451 146259450 151682008 121159121