Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
790-EASER081-92NLEK
Manufacturer Part #:

EA SER081-92NLEK

Manufacturer:

Description: LCD Character Display Modules & Accessories 1x8 Yellow/Green RS-232 Intf Snap-In
Silverlight Page 2,364, Mouser Enhanced Catalog
PDF Page 2,364, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ELECTRONIC ASSEMBLY
Product Category: LCD Character Display Modules & Accessories
RoHS: RoHS Compliant Details
Character Count x Line: 8 x 1
Interface: RS-232
Operating Supply Voltage: 5 V
Packaging: Bulk
Backlight Type: LED Yellow/Green
Module Size - W x H x T: 77 mm x 54 mm x 26 mm
Product: Dot Matrix LCD Displays
Factory Pack Quantity: 1
Viewing Area - W x H: 56.5 mm x 22 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $90.21
  5: $85.70
  10: $82.94
  50: $80.34
  100: $75.62

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FWA020012A-10B
Plug-In AC Adapters 20W 12V 1.67A CLASS I / LEVEL ...
Elpac (ICCNexergy)
1: $31.79
3202533
Terminals AI 2.5 -10 BU
Phoenix Contact
1: $0.29
3200535
Terminals 4mm GY 12AWG
Phoenix Contact
1: $0.29
19073-0032
Terminals RING TONGUE STUD 3/8 18-22 AWG
Molex
1: $0.41
021806.3HXP
Fuses 250V 6.3A Time Lag (Slo-Blo)
Littelfuse
1: $0.93

116582451 167246893 187636261 1516820085-0110-17false