Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
790-EALED78X64-A
Manufacturer Part #:

EA LED78x64-A

Manufacturer:

Description: LCD Graphic Display Modules & Accessories Amber LED Backlight For DOG-XL Series
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ELECTRONIC ASSEMBLY
Product Category: LCD Graphic Display Modules & Accessories
RoHS: RoHS Compliant Details
Product: LED Backlights
Backlighting: Amber
Operating Temperature Range: - 20 C to + 70 C
Attached Touch Screen: No
Module Size - W x H x T: 78 mm x 64 mm x 3.6 mm
Style: LED Backlights
Viewing Area - W x H: 72 mm x 45 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.78
  10: $7.80
  50: $6.82
  100: $6.24
  500: $6.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MBR0540
Schottky Diodes & Rectifiers Schottky Power Rect . ...
Fairchild Semiconductor
1: $0.12
STM32VLDISCOVERY
Development Boards & Kits - ARM Discovery STM32F10 ...
STMicroelectronics
1: $9.88
C503B-GCN-CY0C0792
Standard LEDs - Through Hole 30DG GR NOSTNDOF HI B ...
Cree, Inc.
1: $0.23
EA DOGXL160W-7
LCD Graphic Display Modules & Accessories FSTN (+) ...
ELECTRONIC ASSEMBLY
1: $35.98
30326-6002HB
Headers & Wire Housings 26P STRT 4WALL GLDFL
3M Electronic Solutions Division
1: $0.64
C503B-ACN-CY0Z0252-030
Standard LEDs - Through Hole 30DG AMB NOSTNDOF HI ...
Cree, Inc.
1: $0.14
CAT4238TD-GT3
LED Lighting Drivers High Voltage Boost
ON Semiconductor
1: $1.14
C503B-RCN-CW0Z0AA2
Standard LEDs - Through Hole 30DG RD NOSTNDOF HI B ...
Cree, Inc.
1: $0.14
D89126-0101HK
Headers & Wire Housings 26P SKT W/O STRN REL W/CNT ...
3M Electronic Solutions Division
1: $0.63
08055C104MAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.06
EA 9780-2USB
Display Development Tools Starter/Demoboard Window ...
ELECTRONIC ASSEMBLY
1: $54.60
EA TOUCH160-1
LCD Touch Panels Touchpanel Analog For DOGXL160
ELECTRONIC ASSEMBLY
1: $19.50
EA LED78x64-W
LCD Graphic Display Modules & Accessories White LE ...
ELECTRONIC ASSEMBLY
1: $28.54
EA WF100-04S
LCD Graphic Display Modules & Accessories ZIF Conn ...
ELECTRONIC ASSEMBLY
1: $3.51
CR0805-FX-4700ELF
Thick Film Resistors - SMD 470ohm 1%
Bourns
1: $0.05
CR0805-FX-18R0ELF
Thick Film Resistors - SMD 18ohm 1%
Bourns
1: $0.05
CR0805-FX-4701GLF
Thick Film Resistors - SMD 4.7KOHM 1/8WATT 1%
Bourns
1: $0.05
EA LED78x64-G
LCD Graphic Display Modules & Accessories Y/G LED ...
ELECTRONIC ASSEMBLY
1: $8.78
EA DOGXL160E-7
LCD Graphic Display Modules & Accessories STN (+) ...
ELECTRONIC ASSEMBLY
1: $35.98
EA LED78x64-R
LCD Graphic Display Modules & Accessories Red LED ...
ELECTRONIC ASSEMBLY
1: $8.78

156672504 197532781 179796099 112062898 1516820085-0609-27false