Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
790-EVALEDIP128W
Manufacturer Part #:

EA EVALeDIP128W

Manufacturer:

Description: Display Development Tools StrEval Kit Blk-Wht w/ Intf Exp and CD
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 77, Mouser Enhanced Catalog
PDF Page 77, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ELECTRONIC ASSEMBLY
Product Category: Display Development Tools
RoHS: RoHS Compliant Details
Product: Development Tools
Tool Is For Evaluation Of: eDIP-series
Interface Type: USB
Operating Supply Voltage: 3.3 V to 5 V
Description/Function: Evaluation Board
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $163.10
  2: $153.66

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP-EXP430F5529
Development Boards & Kits - MSP430 MSP430F5529 USB ...
Texas Instruments
1: $186.84
EA eDIP160W-7LWTP
LCD Graphic Display Modules & Accessories 160x104 ...
ELECTRONIC ASSEMBLY
1: $101.56
284506-2
Pluggable Terminal Blocks 2 POS TERM-BLOK PLUG
TE Connectivity / AMP
1: $1.31
20020008-C081B01LF
Pluggable Terminal Blocks 8P 3.50MM PLUG PLUGGABLE ...
FCI
1: $2.32
39502-1008
Pluggable Terminal Blocks 3.5MM HOR PCB HDR 8 CIRC ...
Molex
1: $1.77
39500-0004
Pluggable Terminal Blocks EURO 3.5MM HOR PLUG 4CIR ...
Molex
1: $1.91
AC243026
Development Boards & Kits - PIC / DSPIC PIC24H Cap ...
Microchip Technology
1: $24.95
284512-2
Pluggable Terminal Blocks HEADER 2P R/A 3.5MM
TE Connectivity / AMP
1: $0.61
284512-4
Pluggable Terminal Blocks HEADER 4P R/A 3.5MM
TE Connectivity / AMP
1: $1.11


119649800 169492364