Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
790-EVALEDIP128B
Manufacturer Part #:

EA EVALeDIP128B

Manufacturer:

Description: Display Development Tools StrEval Kit Blue-Wht w/ Intf Exp and CD
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 77, Mouser Enhanced Catalog
PDF Page 77, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ELECTRONIC ASSEMBLY
Product Category: Display Development Tools
RoHS: RoHS Compliant Details
Product: Development Tools
Tool Is For Evaluation Of: EA eDIP128B-6ATP
Interface Type: USB
Operating Supply Voltage: 3.3 V to 5 V
Description/Function: Evaluation Board
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $152.10
  2: $142.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PROTO-SHIELD
Daughter Cards & OEM Boards PROTOTYPE SHIELD FOR A ...
Olimex Ltd.
1: $8.08
EA eDIP128B-6LWTP
LCD Graphic Display Modules & Accessories 128x64 I ...
ELECTRONIC ASSEMBLY
1: $97.50
OLIMEXINO-328
Development Boards & Kits - AVR OLIMEXINO ATMEGA32 ...
Olimex Ltd.
1: $30.35
WK-2
Hook-up Wire 140pc JUMPER WIRE KIT
Global Specialties
1: $6.00
P6KE10A
TVS Diodes - Transient Voltage Suppressors 8.55Vso ...
Littelfuse
1: $0.59
W2210R0JRLF
Wirewound Resistors - Through Hole 10ohm 7watt 5%
IRC
1: $1.17
PB-101T
PCBs & Breadboards 1260 Tie Pts Transparent Breadb ...
Global Specialties
1: $19.50
370-BJ250-3
Resistor Kits 1/4W CCRES 110K-1M
Unspecified
1: $17.95


169492364 119649800