Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
790-EVALEDIPTFT43
Manufacturer Part #:

EA EVALEDIPTFT43

Manufacturer:

Description:
Display Development Tools Starter/Demoboard w/Touch USB prog
Mouser Online Catalog Page 86, Mouser Online Catalog
PDF Page 86, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ELECTRONIC ASSEMBLY
Product Category: Display Development Tools
RoHS: RoHS Compliant Details
Brand: ELECTRONIC ASSEMBLY
Product: Starter Kits
Tool Is For Evaluation Of: 4.3 inch TFT
Interface Type: RS-232, I2C, SPI
Operating Supply Voltage: 5 V
Description/Function: Evaluation Board
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000062 Development Boards & Kits - ARM 1,255
292303-1 USB Connectors 15,309
EA EDIP240J-7LWTP LCD Graphic Display Modules & Accessories 58
EA EDIPTFT43-ATC TFT Displays & Accessories 37
MAX3001EEUP+ Translation - Voltage Levels 2,226
NCP1652ADR2G Power Factor Correction - PFC 2,480
KSZ8863RLLI Ethernet ICs 908
SS-24E06-TG 5 (P) Slide Switches 7,158
EA 0FP481-43SW TFT Displays & Accessories 96
Real Time Availability
Stock:
0

On Order: 10 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $275.28

To add to a project, please Log In.


153566726 192564755 197847692 147914401