|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
790-EDIPTFT43-ATP
Manufacturer Part #:

EA EDIPTFT43-ATP

Manufacturer:

Description:
TFT Displays & Accessories 4.3" TFT w/ Touch w/ Intelligence
Mouser Online Catalog Page 93, Mouser Online Catalog
PDF Page 93, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ELECTRONIC ASSEMBLY
Product Category: TFT Displays & Accessories
RoHS: RoHS Compliant Details
Attached Touch Screen: With Touch Screen
Product: Displays
Diagonal: 4.3 in
Resolution: 480 x 272
Interface: I2C, RS-232, SPI
Backlighting: LED
Module Size - W x H x T: 107 mm x 71 mm x 12 mm
Operating Temperature Range: - 20 C to + 70 C
Supply Voltage: 5 V
Background Color: White
Brand: ELECTRONIC ASSEMBLY
Operating Current: 180 mA
Touch Panel: With Touch Panel
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
364002-D01 AC Power Cords 3,404
DSPIC30F6014A-30I/PT Digital Signal Processors & Controllers - DSP, DSC 1,473
AD8361ARTZ-RL7 RF Detector 1,340
KMS15-15 Switching Power Supplies 35
3266W-1-502LF Trimmer Resistors - Through Hole 1,255
KMS15-12 Switching Power Supplies 39
EA EVALEDIPTFT43 Display Development Tools 9
KMD40-1515 Switching Power Supplies 16
EA 0FP481-43SW TFT Displays & Accessories 30
EA B254-20 LCD Graphic Display Modules & Accessories 330
Real Time Availability
Stock:
0

On Order: 79 View Delivery Dates  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $256.23
  2: $253.50
  5: $252.07
  10: $250.47
  25: $245.65
  50: Quote
 

To add to a project, please Log In.

156145560 119649800 165687890 103739882 190639555 114870171 121159121 151682008 126228526 135098756 116582451 146259450